KOA 47 Ω Carbon Film Resistor 0.25 W 5 % CF1/4C470J
- RS Stock No.:
- 475-6331
- Mfr. Part No.:
- CF1/4C470J
- Manufacturer:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP1,360.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP339.00
(exc. VAT)
PHP380.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 9900 | PHP3.39 | PHP339.00 | - |
| 10000 - 24900 | PHP3.254 | PHP325.40 | PHP1,360.00 |
| 25000 - 49900 | PHP3.118 | PHP311.80 | PHP6,800.00 |
| 50000 + | PHP3.051 | PHP305.10 | PHP16,950.00 |
*price indicative
- RS Stock No.:
- 475-6331
- Mfr. Part No.:
- CF1/4C470J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Resistor Type | Carbon Film Leaded | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Voltage | 300V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | CF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 14mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.3mm | |
| Length | 6.1mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | EU | |
| Width | 2.3mm | |
| Temperature Coefficient | -450 → +350 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Resistor Type Carbon Film Leaded | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Voltage 300V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series CF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 14mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 2.3mm | ||
Length 6.1mm | ||
Diameter 2.3mm | ||
Standards/Approvals EU | ||
Width 2.3mm | ||
Temperature Coefficient -450 → +350 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor 0.25 W 5%
CF1/4 Series
General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- KOA 47 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C473J
- KOA 47 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C470J
- KOA 8.2 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C822J
- KOA 220 Ω Carbon Film Resistor 0.25 W 5 % CF1/4C221J
- KOA 2 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C202J
- KOA 33 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C333J
- KOA 120 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C124J
- KOA 2.7 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C272J
