KOA 1.5 kΩ Metal Film Resistor 0.25 W 1 % MF1/4CC1501F

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP576.60

(exc. VAT)

PHP645.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP5.766PHP576.60-
500 - 1900PHP5.593PHP559.303%
2000 +PHP5.425PHP542.505%

*price indicative

RS Stock No.:
463-9422
Mfr. Part No.:
MF1/4CC1501F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

1.5kΩ

Resistor Type

Leaded Metal Film

Power Rating

0.25W

Tolerance ±

1%

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

MF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lead Pitch Radial

28mm

Pin Count

2

Maximum Operating Temperature

155°C

Height

2.3mm

Width

2.3mm

Standards/Approvals

EU, UL

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
JP

Metal­Film Resistor, 0.25 W, 1%, MF1/4C Series


The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy