TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS3R3J
- RS Stock No.:
- 272-2492
- Mfr. Part No.:
- EP1WSSS3R3J
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)**
PHP14,520.00
(exc. VAT)
PHP16,260.00
(inc. VAT)
5000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
5000 + | PHP2.904 | PHP14,520.00 |
**price indicative
- RS Stock No.:
- 272-2492
- Mfr. Part No.:
- EP1WSSS3R3J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Power Rating | 1W | |
Composition | Wirewound | |
Tolerance | 5% | |
Axial/Radial | Axial | |
Technology | Wirewound | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Power Rating 1W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Related links
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS3R3J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS30RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS47RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS27RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS10RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS2R2J