Vishay 22 kΩ Metal Film Metal Film Resistor 1 W 5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-3697
Mfr. Part No.:
PR01000102202JR500
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Metal Film Resistor

Resistance

22kΩ

Resistor Type

High Power

Power Rating

1W

Tolerance ±

5%

Packaging

Reel

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

PR01

Automotive Standard

AEC-Q200

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

6.5mm

Standards/Approvals

RoHS

Temperature Coefficient

±250 ppm/K

Lead Diameter

580μm

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy