TE Connectivity 8.2kΩ Wire Wound Resistor 7W ±5% SBCHE68K2J
- RS Stock No.:
- 206-1192
- Mfr. Part No.:
- SBCHE68K2J
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)**
PHP280.80
(exc. VAT)
PHP314.50
(inc. VAT)
620 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 120 | PHP56.16 | PHP280.80 |
125 - 245 | PHP50.182 | PHP250.91 |
250 - 495 | PHP44.334 | PHP221.67 |
500 - 1245 | PHP38.336 | PHP191.68 |
1250 + | PHP35.05 | PHP175.25 |
**price indicative
- RS Stock No.:
- 206-1192
- Mfr. Part No.:
- SBCHE68K2J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 8.2kΩ | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | SBC | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±200ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 8.2kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 8.2kΩ Wire Wound Resistor 7W ±5% SBCHE68K2J
- Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- Vishay 680Ω High Power Wire Wound Resistor 7W ±5% G24071936800JIC000
- Vishay 3.9Ω High Power Wire Wound Resistor 7W ±5% G24071933908JIC000
- Vishay 180mΩ High Power Wire Wound Resistor 7W ±5% G24071931807JIC000
- Vishay 150Ω High Power Wire Wound Resistor 7W ±5% G24071931500JIC000
- Vishay 3.9kΩ High Power Wire Wound Resistor 7W ±5% G24071933901JIC000
- Vishay 8.2kΩ High Power Wire Wound Resistor 7W ±5% G24071938201JIC000