Yageo 56 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-56K
- RS Stock No.:
- 199-7736
- Mfr. Part No.:
- MFR50SFTE52-56K
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP199.40
(exc. VAT)
PHP223.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 600 unit(s) shipping from November 16, 2026
- Plus 1,900 unit(s) shipping from November 23, 2026
- Plus 5,000 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP1.994 | PHP199.40 | - |
| 500 - 900 | PHP1.952 | PHP195.20 | 2% |
| 1000 - 1900 | PHP1.894 | PHP189.40 | 5% |
| 2000 + | PHP1.837 | PHP183.70 | 7% |
*price indicative
- RS Stock No.:
- 199-7736
- Mfr. Part No.:
- MFR50SFTE52-56K
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Metal Film Fixed Resistor | |
| Resistance | 56kΩ | |
| Power Rating | 0.5W | |
| Resistor Type | Metal Film | |
| Tolerance ± | 1% | |
| Voltage | 300V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | MFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.4mm | |
| Standards/Approvals | IEC 60115-1 | |
| Length | 6.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Metal Film Fixed Resistor | ||
Resistance 56kΩ | ||
Power Rating 0.5W | ||
Resistor Type Metal Film | ||
Tolerance ± 1% | ||
Voltage 300V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series MFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.4mm | ||
Standards/Approvals IEC 60115-1 | ||
Length 6.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
The Yageo MFR Series 56k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Related links
- Yageo 56 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-56K
- Yageo 12 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-12K
- Yageo 10 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-10R
- Yageo 510 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-510R
- Yageo 75 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-75R
- Yageo 7.5 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-7K5
- Yageo 39 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-39R
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-5K6
