Welwyn 470Ω Wire Wound Wirewound Resistor 10W ±5% W23-470RJI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
199-5690P
Mfr. Part No.:
W23-470RJI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

470Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy