Yageo 22 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-22R
- RS Stock No.:
- 199-1875
- Mfr. Part No.:
- CFR-50JT-52-22R
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP195.10
(exc. VAT)
PHP218.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP1.951 | PHP195.10 |
| 500 - 900 | PHP1.892 | PHP189.20 |
| 1000 - 1900 | PHP1.836 | PHP183.60 |
| 2000 + | PHP1.781 | PHP178.10 |
*price indicative
- RS Stock No.:
- 199-1875
- Mfr. Part No.:
- CFR-50JT-52-22R
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistance | 22Ω | |
| Power Rating | 0.5W | |
| Resistor Type | High Stability | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Diameter | 3.3mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Carbon Film Fixed Resistor | ||
Resistance 22Ω | ||
Power Rating 0.5W | ||
Resistor Type High Stability | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Diameter 3.3mm | ||
Standards/Approvals No | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
The Yageo CFR series 22O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Related links
- Yageo 22 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-22R
- Yageo 47 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-47R
- Yageo 100 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-100R
- Yageo 270 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-270R
- Yageo 10 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-10R
- Yageo 1 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-1K
- Yageo 120 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-120R
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-2K2
