Recently searched

    TE Connectivity 510Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ510R

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    PHP88.20

    (exc. VAT)

    PHP98.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3280 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    20 - 180PHP4.41PHP88.20
    200 - 980PHP3.969PHP79.38
    1000 - 1980PHP3.572PHP71.44
    2000 - 3980PHP3.216PHP64.32
    4000 +PHP2.895PHP57.90

    **price indicative

    RS Stock No.:
    187-0790
    Mfr. Part No.:
    ROX05SJ510R
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    510Ω

    Power Rating

    0.5W

    Composition

    Ceramic

    Tolerance

    ±5%

    Axial/Radial

    Axial

    Technology

    Metal Oxide

    Series

    ROX

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±350ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links