TE Connectivity 43kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ43K
- RS Stock No.:
- 187-0398
- Mfr. Part No.:
- ROX05SJ43K
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)**
PHP8,050.00
(exc. VAT)
PHP9,000.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
5000 + | PHP1.61 | PHP8,050.00 |
**price indicative
- RS Stock No.:
- 187-0398
- Mfr. Part No.:
- ROX05SJ43K
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 43kΩ | |
Power Rating | 0.5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Temperature Coefficient | ±350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 43kΩ | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 43kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ43K
- TE Connectivity 2.2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R2
- TE Connectivity 43Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ43R
- TE Connectivity 22kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ22K
- TE Connectivity 16Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ16R
- TE Connectivity 1Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ1R0
- TE Connectivity 3.3Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ3R3
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R