KOA 100 Ω Ceramic Resistor 2 W 1 BWR2C1000F
- RS Stock No.:
- 182-5829
- Mfr. Part No.:
- BWR2C1000F
- Manufacturer:
- KOA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-5829
- Mfr. Part No.:
- BWR2C1000F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100 Ω | |
| Technology | Ceramic | |
| Product Type | Resistor | |
| Power Rating | 2 W | |
| Tolerance (±) | 1 | |
| Axial/Radial | Axial | |
| Maximum Operating Temperature | +155 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | BWR | |
| Temperature Coefficient | ±100 ppm/K | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100 Ω | ||
Technology Ceramic | ||
Product Type Resistor | ||
Power Rating 2 W | ||
Tolerance (±) 1 | ||
Axial/Radial Axial | ||
Maximum Operating Temperature +155 °C | ||
Minimum Operating Temperature -40 °C | ||
Series BWR | ||
Temperature Coefficient ±100 ppm/K | ||
- COO (Country of Origin):
- JP
KOA Resistor
The KOA BWR series solder wire wound ceramic technology axial resistor with a tolerance of ±1% and resistance of 100ohm. The power rating of the resistor is 2W and temperature coefficient resistance (TCR) of ±100ppm/K.
Features and Benefits
• Excellent in antipulse and inrush current
• High power resistors
• Operating temperature ranges between -40°C and 155°C
• Uses flame retardant insulated ceramic case
Related links
- KOA 100 mΩ Ceramic Resistor 2 W 1 % GS2DC1006F
- KOA 5 MΩ Ceramic Resistor 2 W 1 % GS2DC2004F
- KOA 1 mΩ Ceramic Resistor 2 W 1 % GS2DC1004F
- KOA 50 mΩ Ceramic Resistor 2 W 1 % GS2DC5005F
- KOA 20 mΩ Ceramic Resistor 2 W 1 % GS2DC2005F
- KOA 500 kΩ Ceramic Resistor 2 W 1 % GS2DC5003F
- KOA 10 mΩ Ceramic Resistor 2 W 1 % GS2DC1005F
- KOA 5 MΩ Ceramic Resistor 2 W 1 % GS2DC5004F
