KOA 220 Ω Ceramic Resistor 2 W 10 % PCF2C221K
- RS Stock No.:
- 178-6296
- Mfr. Part No.:
- PCF2C221K
- Manufacturer:
- KOA
This image is representative of the product range
Subtotal (1 bag of 500 units)*
PHP18,872.00
(exc. VAT)
PHP21,136.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 500 + | PHP37.744 | PHP18,872.00 |
*price indicative
- RS Stock No.:
- 178-6296
- Mfr. Part No.:
- PCF2C221K
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 220Ω | |
| Product Type | Resistor | |
| Power Rating | 2W | |
| Resistor Type | Ceramic | |
| Tolerance ± | 10% | |
| Voltage | 400V | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | PCF | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UL, EU | |
| Diameter | 7mm | |
| Length | 19mm | |
| Width | 7mm | |
| Height | 7mm | |
| Temperature Coefficient | -700 to -1800 ppm/K | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 220Ω | ||
Product Type Resistor | ||
Power Rating 2W | ||
Resistor Type Ceramic | ||
Tolerance ± 10% | ||
Voltage 400V | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series PCF | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 38mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UL, EU | ||
Diameter 7mm | ||
Length 19mm | ||
Width 7mm | ||
Height 7mm | ||
Temperature Coefficient -700 to -1800 ppm/K | ||
Lead Diameter 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Related links
- KOA 220 Ω Ceramic Resistor 2 W 10 % PCF2C221K
- KOA 220 kΩ Ceramic Resistor 2 W 10 % PCF2C224K
- KOA 1 kΩ Ceramic Resistor 2 W 10 % PCF2C102K
- KOA 100 kΩ Ceramic Resistor 2 W 10 % PCF2C104K
- KOA 10 kΩ Ceramic Resistor 2 W 10 % PCF2C103K
- KOA 47 Ω Ceramic Resistor 2 W 10 % PCF2C470K
- KOA 330 Ω Ceramic Resistor 2 W 10 % PCF2C331K
- KOA 10 Ω Ceramic Resistor 2 W 10 % PCF2C100K
