Vishay 5.11 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C5111FCT00

This image is representative of the product range

Subtotal (1 box of 5000 units)*

PHP17,435.00

(exc. VAT)

PHP19,525.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
5000 +PHP3.487PHP17,435.00

*price indicative

RS Stock No.:
172-7862
Mfr. Part No.:
MBB02070C5111FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.11kΩ

Product Type

Resistor

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Tolerance ±

1%

Packaging

Fan Folded

Voltage

350V

Technology

Thin Film

Series

MF

Automotive Standard

No

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IECQ

Length

6.3mm

Diameter

2.5mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)

- Advanced thin film technology

- Power dissipation rating up to 1 W

- Excellent overall stability: Class 0.25

- Wide professional range: 0.22Ω to 22MΩ

- Lead (Pb)-free termination wire

- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

- AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy