Vishay 56 kΩ Metal Film Resistor 1 W 5 % PR01000105602JA100
- RS Stock No.:
- 169-5465
- Mfr. Part No.:
- PR01000105602JA100
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP4,275.00
(exc. VAT)
PHP4,788.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP4.275 | PHP4,275.00 |
*price indicative
- RS Stock No.:
- 169-5465
- Mfr. Part No.:
- PR01000105602JA100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 56kΩ | |
| Resistor Type | High Power | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | PR01 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Temperature Coefficient | ±250 ppm/°C | |
| Lead Diameter | 580μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 56kΩ | ||
Resistor Type High Power | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series PR01 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Temperature Coefficient ±250 ppm/°C | ||
Lead Diameter 580μm | ||
PR01 Series 1W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets Active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
Related links
- Vishay 56 kΩ Metal Film Resistor 1 W 5 % PR01000105602JA100
- Vishay 56 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 56 kΩ Metal Film Metal Film Resistor 1 W 5 % PR01000105602JR500
- Vishay 56 Ω Metal Film Resistor 1 W 5 % PR01000105609JA100
- Vishay 470 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 120 kΩ Metal Film Metal Film Resistor 1 W 5 % PR01000101203JR500
- Vishay 1 MΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 1.2 kΩ Metal Film Metal Film Resistor 1 W 5 %
