Vishay 2 Ω Metal Film Resistor 1 W 5 % PR01000102008JA100

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP4,180.00

(exc. VAT)

PHP4,680.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +PHP4.18PHP4,180.00

*price indicative

RS Stock No.:
169-5437
Mfr. Part No.:
PR01000102008JA100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

2Ω

Power Rating

1W

Resistor Type

High Power

Packaging

Tape & Reel

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

PR01

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lead Pitch Radial

12.7mm

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

6.5mm

Standards/Approvals

RoHS

Height

11mm

Temperature Coefficient

±250 ppm/°C

Lead Diameter

580μm

PR01 Series 1W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)

- Defined fusing characteristics

- Technology: metal film

- Meets Active and passive flammability requirements as defined in IEC 60115-1

- AEC-Q200 qualified (PR01 and PR02)

- Material categorization: for definitions

Applications


- All general purpose power applications

- Automotive electronics

- Lighting ballast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy