Vishay 110 kΩ Thin Film Resistor 0.6 W 1 %
- RS Stock No.:
- 169-5376
- Mfr. Part No.:
- MRS25000C1103FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP12,740.00
(exc. VAT)
PHP14,270.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP2.548 | PHP12,740.00 |
*price indicative
- RS Stock No.:
- 169-5376
- Mfr. Part No.:
- MRS25000C1103FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 110kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 110kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Height 2.5mm | ||
Width 2.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 110 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C1103FCT00
- Vishay 110 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C1103FCT00
- Vishay 110 Ω Thin Film Resistor 0.6 W 1 % MRS25000C1100FCT00
- Vishay 110 Ω Thin Film Resistor 0.6 W 1 % MBB02070C1100FCT00
- Vishay 29.4 kΩ Thin Film Resistor 0.6 W 1 %
- TE Connectivity 110 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 412 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 9.1 Ω Thin Film Resistor 0.6 W 1 %
