Vishay 4.12 kΩ Thin Film Resistor 0.6 W 1 %
- RS Stock No.:
- 169-5280
- Mfr. Part No.:
- MRS25000C4121FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5280
- Mfr. Part No.:
- MRS25000C4121FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.12kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 28mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | IEC | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Length | 6.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.12kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Lead Pitch Radial 28mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals IEC | ||
Width 2.5mm | ||
Height 2.5mm | ||
Length 6.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 4.12 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C4121FCT00
- Vishay 3.32 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 22.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 160 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 665 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 6.8 MΩ Thin Film Resistor 0.6 W 1 %
- Vishay 240 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 1.1 kΩ Thin Film Resistor 0.6 W 1 %
