Vishay 27 kΩ Thin Film Resistor 0.4 W 1 %
- RS Stock No.:
- 169-5007
- Mfr. Part No.:
- MRS16000C2702FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5007
- Mfr. Part No.:
- MRS16000C2702FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 27kΩ | |
| Power Rating | 0.4W | |
| Resistor Type | Thin Film Leaded | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 200V | |
| Technology | Thin Film | |
| Series | MRS16 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 29mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC | |
| Diameter | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.6mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 27kΩ | ||
Power Rating 0.4W | ||
Resistor Type Thin Film Leaded | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 200V | ||
Technology Thin Film | ||
Series MRS16 | ||
Automotive Standard No | ||
Lead Pitch Radial 29mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC | ||
Diameter 1.6mm | ||
Height 1.6mm | ||
Length 3.6mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 500μm | ||
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 27 kΩ Thin Film Resistor 0.4 W 1 % MRS16000C2702FCT00
- Vishay 27 Ω Thin Film Resistor 0.4 W 1 % MRS16000C2709FCT00
- Vishay 27 Ω Thin Film Resistor 0.4 W 1 % MBA02040C2709FC100
- Vishay 27 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C2702FC100
- Vishay 82 kΩ Thin Film Resistor 0.4 W 1 %
- Vishay 2 kΩ Thin Film Resistor 0.4 W 1 %
- Vishay 390 kΩ Thin Film Resistor 0.4 W 1 %
- Vishay 36 Ω Thin Film Resistor 0.4 W 1 %
