Vishay 470 mΩ Thick Film Resistor 50 W 5 % LTO050FR4700JTE3

This image is representative of the product range

Subtotal (50 units, in tubes of 50)*

PHP13,527.90

(exc. VAT)

PHP15,151.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +PHP270.558PHP13,527.90

*price indicative

RS Stock No.:
167-9620
Mfr. Part No.:
LTO050FR4700JTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470mΩ

Product Type

Resistor

Power Rating

50W

Resistor Type

Power

Tolerance ±

5%

Packaging

Tube

Axial/Radial

Radial

Voltage

750V

Technology

Thick Film

Series

LTO50

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-55°C

Lead Pitch Radial

5.08mm

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.4mm

Width

3.2mm

Height

16.2mm

Temperature Coefficient

±250 ppm/°C

Lead Diameter

0.6mm

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a Compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors

50 Watt at 25°C case temperature heatsink mounted

Direct mounting ceramic on heatsink

TO-220 package

Isolated case

Adjusted by sand trimming to reduce hot spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy