Vishay 100 mΩ Thick Film Resistor 100 W 5 % LTO100FR1000JTE3
- RS Stock No.:
- 167-9464
- Mfr. Part No.:
- LTO100FR1000JTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 30 units)*
PHP15,176.28
(exc. VAT)
PHP16,997.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 30 + | PHP505.876 | PHP15,176.28 |
*price indicative
- RS Stock No.:
- 167-9464
- Mfr. Part No.:
- LTO100FR1000JTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Product Type | Resistor | |
| Power Rating | 100W | |
| Resistor Type | Power | |
| Packaging | Tube | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 750V | |
| Technology | Thick Film | |
| Series | LTO100 | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.16mm | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.76mm | |
| Height | 20.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Temperature Coefficient | ±250 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Product Type Resistor | ||
Power Rating 100W | ||
Resistor Type Power | ||
Packaging Tube | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 750V | ||
Technology Thick Film | ||
Series LTO100 | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.16mm | ||
Maximum Operating Temperature 175°C | ||
Length 15.76mm | ||
Height 20.7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Temperature Coefficient ±250 ppm/°C | ||
Lead Diameter 600μm | ||
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a Compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 100 mΩ Thick Film Resistor 100 W 5 % LTO100FR1000JTE3
- Vishay 100 Ω Thick Film Resistor 100 W 5 % LTO100F100R0JTE3
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 %
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 % LTO100H2R200JTE3
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 % LTO100H22R00JTE3
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 % LTO100H39000JTE3
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 % LTO100HR8000JTE3
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 % LTO100H100R0JTE3
