Vishay 6.8 kΩ Wirewound Resistor 8 W 5 % RWM06346801JS09E1

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9409
Mfr. Part No.:
RWM06346801JS09E1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

6.8kΩ

Resistor Type

Wirewound

Power Rating

8W

Tolerance ±

5%

Packaging

Box

Axial/Radial

Axial

Voltage

500V

Technology

Wirewound

Series

RWM 6x34

Automotive Standard

No

Package/Case

0634

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Diameter

7.4mm

Length

33.7mm

Standards/Approvals

No

Temperature Coefficient

±75 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
CZ

RWM 6x34 Series 8W, Axial


Enamelled wirewound power resistors

Axial leads

Fireproof

A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Approvals

CECC 40201-001//002, NFC 83210-001
CECC designation: RB60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy