Vishay 33 Ω Wirewound Resistor 8 W 5 % RWM063433R0JS09E1
- RS Stock No.:
- 167-9396
- Mfr. Part No.:
- RWM063433R0JS09E1
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP27,167.85
(exc. VAT)
PHP30,428.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP543.357 | PHP27,167.85 |
*price indicative
- RS Stock No.:
- 167-9396
- Mfr. Part No.:
- RWM063433R0JS09E1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33Ω | |
| Product Type | Resistor | |
| Power Rating | 8W | |
| Resistor Type | Wirewound | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Wirewound | |
| Series | RWM 6x34 | |
| Automotive Standard | No | |
| Package/Case | 0634 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Width | 7.4mm | |
| Standards/Approvals | No | |
| Diameter | 7.4mm | |
| Length | 33.7mm | |
| Height | 7.4mm | |
| Temperature Coefficient | ±75 ppm/°C | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Product Type Resistor | ||
Power Rating 8W | ||
Resistor Type Wirewound | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Wirewound | ||
Series RWM 6x34 | ||
Automotive Standard No | ||
Package/Case 0634 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Width 7.4mm | ||
Standards/Approvals No | ||
Diameter 7.4mm | ||
Length 33.7mm | ||
Height 7.4mm | ||
Temperature Coefficient ±75 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CZ
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB60
CECC designation: RB60
Related links
- Vishay 33 Ω Wirewound Resistor 8 W 5 % RWM063433R0JS09E1
- Vishay 33 kΩ Wirewound Resistor 8 W 5 % RWM06343302JS09E1
- Vishay 150 Ω Wirewound Resistor 8 W 5 %
- Vishay 1 kΩ Wirewound Resistor 8 W 5 % RWM06341001JS09E1
- Vishay 150 Ω Wirewound Resistor 8 W 5 % RWM06341500JS09E1
- Vishay 220 Ω Wirewound Resistor 8 W 5 % RWM06342200JS09E1
- Vishay 100 Ω Wirewound Resistor 8 W 5 % RWM06341000JS09E1
- Vishay 10 Ω Wirewound Resistor 8 W 5 % RWM063410R0JS09E1
