Vishay 9.53 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C9531FCT00
- RS Stock No.:
- 166-7965
- Mfr. Part No.:
- MBB02070C9531FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 5000 units)*
PHP16,850.00
(exc. VAT)
PHP18,850.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 5000 + | PHP3.37 | PHP16,850.00 |
*price indicative
- RS Stock No.:
- 166-7965
- Mfr. Part No.:
- MBB02070C9531FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 9.53kΩ | |
| Product Type | Resistor | |
| Resistor Type | Leaded Metal Film | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Automotive Standard | No | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Length | 6.3mm | |
| Standards/Approvals | IECQ, EN | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 9.53kΩ | ||
Product Type Resistor | ||
Resistor Type Leaded Metal Film | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MBB0207 | ||
Automotive Standard No | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Length 6.3mm | ||
Standards/Approvals IECQ, EN | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
Related links
- Vishay 9.53 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C9531FCT00
- Vishay 29.4 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 9.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 6.34 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 16.5 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 15.4 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C1542FCT00
- Vishay 412 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 82 Ω Thin Film Resistor 0.6 W 1 %
