Vishay 360 Ω Thin Film Resistor 0.6 W 1 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-7775
Mfr. Part No.:
MBB02070C3600FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

360Ω

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Tolerance ±

1%

Packaging

Fan Folded

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Width

2.5mm

Height

2.5mm

Length

6.3mm

Diameter

2.5mm

Standards/Approvals

EN, IECQ

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)

- Excellent overall stability: class 0.25

- Wide ohmic range: 0.22  to 22 M

- AEC-Q200 qualified available (1)

- Radial version available for MBB/SMA 0207

- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial

- Telecommunication

- Medical equipment

- Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy