Vishay 120 Ω Thin Film Resistor 0.6 W 1 % MBB02070C1200FCT00
- RS Stock No.:
- 166-7769
- Mfr. Part No.:
- MBB02070C1200FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-7769
- Mfr. Part No.:
- MBB02070C1200FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Product Type | Resistor | |
| Resistor Type | Leaded Metal Film | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Automotive Standard | No | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN, IECQ | |
| Diameter | 2.5mm | |
| Length | 6.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Product Type Resistor | ||
Resistor Type Leaded Metal Film | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MBB0207 | ||
Automotive Standard No | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN, IECQ | ||
Diameter 2.5mm | ||
Length 6.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay 120 Ω Thin Film Resistor 0.6 W 1 % MBB02070C1200FCT00
- Vishay 120 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 120 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C1203FCT00
- Vishay 120 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C1203FCT00
- Vishay 120 Ω Thin Film Resistor 0.6 W 1 % MRS25000C1200FCT00
- Vishay 29.4 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 9.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 6.34 kΩ Thin Film Resistor 0.6 W 1 %
