Vishay 43 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C4302FC100

This image is representative of the product range

Subtotal (1000 units, in boxes of 1000)*

PHP10,800.00

(exc. VAT)

PHP12,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
1000 +PHP10.80PHP10,800.00

*price indicative

RS Stock No.:
166-7697
Mfr. Part No.:
MBA02040C4302FC100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

43kΩ

Power Rating

0.4W

Resistor Type

Leaded Metal Film

Packaging

Fan Folded

Tolerance ±

1%

Voltage

300V

Technology

Thin Film

Series

MBA0204

Automotive Standard

No

Package/Case

0204

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

1.6mm

Length

3.6mm

Standards/Approvals

EN, IECQ

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.5mm

0.4W MBA0204 Series, Axial


Professional Thin Film Leaded Resistors

Power dissipation rating up to 1W

Excellent overall stability: Class 0.25

Wide professional range: 0.22Ω to 22MΩ

Lead (Pb)-free termination wire

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy