Arcol Ohmite 10 Ω Thick Film Resistor 35 W 5 % AP836 10R J 100PPM
- RS Stock No.:
- 166-4586
- Mfr. Part No.:
- AP836 10R J 100PPM
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 tray of 50 units)*
PHP25,981.50
(exc. VAT)
PHP29,099.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 + | PHP519.63 | PHP25,981.50 |
*price indicative
- RS Stock No.:
- 166-4586
- Mfr. Part No.:
- AP836 10R J 100PPM
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Power Rating | 35W | |
| Resistor Type | High Power | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Technology | Thick Film | |
| Series | AP836 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch Radial | 5.33mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Length | 10.41mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Lead Diameter | 0.86mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Power Rating 35W | ||
Resistor Type High Power | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Technology Thick Film | ||
Series AP836 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch Radial 5.33mm | ||
Maximum Operating Temperature 105°C | ||
Width 4.82mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Length 10.41mm | ||
Temperature Coefficient ±100 ppm/°C | ||
Lead Diameter 0.86mm | ||
- COO (Country of Origin):
- CN
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Related links
- Arcol 10 Ω Thick Film Resistor 35 W 5 % AP836 10R J 100PPM
- Arcol 3.9 Ω Thick Film Resistor 35 W 5 %
- Arcol 120 Ω Thick Film Resistor 35 W 5 %
- Arcol 100 Ω Thick Film Resistor 35 W 5 %
- Arcol 22 Ω Thick Film Resistor 35 W 5 %
- Arcol 56 Ω Thick Film Resistor 35 W 5 %
- Arcol 5.6 kΩ Thick Film Resistor 35 W 5 %
- Arcol 150 Ω Thick Film Resistor 35 W 5 %
