Arcol Ohmite 800 mΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 R8 J
- RS Stock No.:
- 166-4583
- Mfr. Part No.:
- AP851 R8 J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 tray of 50 units)*
PHP20,568.25
(exc. VAT)
PHP23,036.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 + | PHP411.365 | PHP20,568.25 |
*price indicative
- RS Stock No.:
- 166-4583
- Mfr. Part No.:
- AP851 R8 J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 800mΩ | |
| Product Type | Fixed Resistor | |
| Power Rating | 50W | |
| Resistor Type | High Power | |
| Tolerance ± | 5% | |
| Voltage | 420V | |
| Technology | Non-Inductive Film | |
| Series | AP851 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Lead Pitch Radial | 5.34mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 3.44mm | |
| Length | 10.67mm | |
| Height | 16.52mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Lead Diameter | 0.86mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 800mΩ | ||
Product Type Fixed Resistor | ||
Power Rating 50W | ||
Resistor Type High Power | ||
Tolerance ± 5% | ||
Voltage 420V | ||
Technology Non-Inductive Film | ||
Series AP851 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Lead Pitch Radial 5.34mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 3.44mm | ||
Length 10.67mm | ||
Height 16.52mm | ||
Temperature Coefficient ±100 ppm/°C | ||
Lead Diameter 0.86mm | ||
- COO (Country of Origin):
- CN
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Related links
- Arcol 800 mΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 R8 J
- Arcol 600 mΩ Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 300 mΩ Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 330 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 100 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 4.7 kΩ Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 3.3 kΩ Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 820 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
