Arcol Ohmite 300 mΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 R3 J

This image is representative of the product range

Subtotal (1 tray of 50 units)*

PHP22,572.95

(exc. VAT)

PHP25,281.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
50 +PHP451.459PHP22,572.95

*price indicative

RS Stock No.:
166-4581
Mfr. Part No.:
AP851 R3 J
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

300mΩ

Resistor Type

High Power

Power Rating

50W

Tolerance ±

5%

Voltage

420V

Technology

Non-Inductive Film

Series

AP851

Automotive Standard

No

Package/Case

TO-220

Lead Pitch Radial

5.34mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Width

3.44mm

Height

16.52mm

Length

10.67mm

Standards/Approvals

RoHS

Temperature Coefficient

±100 ppm/°C

Lead Diameter

860μm

AP851 Series 50 Watts TO-220 High Power Resistors


The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)

Single Moulded case for protection

Easy to mount to heat sink via single screw mounting hole

Electrically isolated case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy