Arcol Ohmite 3.4 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02073K4BTA015
- RS Stock No.:
- 166-4541
- Mfr. Part No.:
- MRA02073K4BTA015
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP16,789.00
(exc. VAT)
PHP18,803.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP33.578 | PHP16,789.00 |
*price indicative
- RS Stock No.:
- 166-4541
- Mfr. Part No.:
- MRA02073K4BTA015
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 3.4kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | MRA Precision Metal Film | |
| Tolerance ± | 0.1% | |
| Packaging | Taped Ammo Pack | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Length | 6.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 3.4kΩ | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type MRA Precision Metal Film | ||
Tolerance ± 0.1% | ||
Packaging Taped Ammo Pack | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.3mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Length 6.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- TW
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its Durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol 3.4 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02073K4BTA015
- Arcol 25.5 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 150 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 124 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 8.45 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 17.4 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 562 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 16.5 kΩ Metal Film Resistor 0.25 W 0.1 %
