TE Connectivity 4.53kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K53CC
- RS Stock No.:
- 164-3839
- Mfr. Part No.:
- YR1B4K53CC
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)**
PHP19,090.00
(exc. VAT)
PHP21,380.00
(inc. VAT)
1000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
1000 + | PHP19.09 | PHP19,090.00 |
**price indicative
- RS Stock No.:
- 164-3839
- Mfr. Part No.:
- YR1B4K53CC
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 4.53kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 4.53kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- TE Connectivity 4.53kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K53CC
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- Arcol 100kΩ Metal Film Resistor 0.25W ±0.1% MRA0207100KBTA015
- Arcol 2.37kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K37BTA015
- TE Connectivity 165Ω Metal Film Resistor 0.25W ±0.1% YR1B165RCC
- TE Connectivity 24.9Ω Metal Film Resistor 0.25W ±0.1% YR1B24R9CC
- Arcol 3.01kΩ Metal Film Resistor 0.25W ±0.1% MRA02073K01BTA015
- TE Connectivity 3.4kΩ Metal Film Resistor 0.25W ±0.1% H83K4BYA