Vishay 120 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C1203FC100
- RS Stock No.:
- 162-2809
- Mfr. Part No.:
- MBA02040C1203FC100
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP13,339.00
(exc. VAT)
PHP14,940.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP13.339 | PHP13,339.00 |
*price indicative
- RS Stock No.:
- 162-2809
- Mfr. Part No.:
- MBA02040C1203FC100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 120kΩ | |
| Power Rating | 0.4W | |
| Resistor Type | Leaded Metal Film | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Voltage | 300V | |
| Technology | Thin Film | |
| Series | MBA0204 | |
| Automotive Standard | No | |
| Package/Case | 0204 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 1.6mm | |
| Standards/Approvals | EN, IECQ | |
| Length | 3.6mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 120kΩ | ||
Power Rating 0.4W | ||
Resistor Type Leaded Metal Film | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Voltage 300V | ||
Technology Thin Film | ||
Series MBA0204 | ||
Automotive Standard No | ||
Package/Case 0204 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 1.6mm | ||
Standards/Approvals EN, IECQ | ||
Length 3.6mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 500μm | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 120 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C1203FC100
- Vishay 750 Ω Thin Film Resistor 0.4 W 1 % MBA02040C7500FC100
- Vishay 82 Ω Thin Film Resistor 0.4 W 1 % MRS16000C8209FCT00
- Vishay 56 Ω Thin Film Resistor 0.4 W 1 %
- Vishay 82 Ω Thin Film Resistor 0.4 W 1 %
- Vishay 200 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C2003FC100
- Vishay 120 Ω Thin Film Resistor 0.4 W 1 % MRS16000C1200FCT00
- TE Connectivity 47 mΩ Thick Film Resistor 0.4 W 1 % HBA47MFZRE
