KOA 499kΩ Metal Film Resistor 0.25W ±1% MF1/4CC4993F
- RS Stock No.:
- 124-2928
- Mfr. Part No.:
- MF1/4CC4993F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 bag of 100 units)**
PHP1,467.60
(exc. VAT)
PHP1,643.70
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
100 - 1900 | PHP14.676 | PHP1,467.60 |
2000 - 4900 | PHP14.236 | PHP1,423.60 |
5000 - 9900 | PHP13.809 | PHP1,380.90 |
10000 + | PHP13.394 | PHP1,339.40 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick