KOA 180 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1803F
- RS Stock No.:
- 124-2899
- Mfr. Part No.:
- MFS1/2CCT52A1803F
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP438.00
(exc. VAT)
PHP490.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | PHP8.76 | PHP438.00 |
| 500 - 1950 | PHP8.41 | PHP420.50 |
| 2000 - 9950 | PHP8.059 | PHP402.95 |
| 10000 + | PHP7.884 | PHP394.20 |
*price indicative
- RS Stock No.:
- 124-2899
- Mfr. Part No.:
- MFS1/2CCT52A1803F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 180kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | Leaded Metal Film | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | MFS | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Width | 2.3mm | |
| Height | 2.3mm | |
| Standards/Approvals | EU, UL | |
| Diameter | 2.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 180kΩ | ||
Product Type Resistor | ||
Power Rating 0.5W | ||
Resistor Type Leaded Metal Film | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series MFS | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Width 2.3mm | ||
Height 2.3mm | ||
Standards/Approvals EU, UL | ||
Diameter 2.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Metal Film Resistors 0.25W - 1.0W
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Related links
- KOA 180 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1800F
- KOA 820 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A8200F
- KOA 3.3 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A3301F
- KOA 15 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1502F
- KOA 4.7 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A4701F
- KOA 33 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A33R0F
- KOA 22 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A2202F
- KOA 10 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A10R0F
