KOA 6.8 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A6801F
- RS Stock No.:
- 124-2875
- Mfr. Part No.:
- MFS1/2CCT52A6801F
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP1,227.60
(exc. VAT)
PHP1,374.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | PHP24.552 | PHP1,227.60 |
| 500 - 1950 | PHP23.815 | PHP1,190.75 |
| 2000 - 9950 | PHP23.101 | PHP1,155.05 |
| 10000 + | PHP22.408 | PHP1,120.40 |
*price indicative
- RS Stock No.:
- 124-2875
- Mfr. Part No.:
- MFS1/2CCT52A6801F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 6.8kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | Leaded Metal Film | |
| Tolerance ± | 1% | |
| Packaging | Ammo | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | MFS | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.3mm | |
| Length | 6.3mm | |
| Standards/Approvals | EU, UL | |
| Diameter | 2.3mm | |
| Height | 2.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 6.8kΩ | ||
Product Type Resistor | ||
Power Rating 0.5W | ||
Resistor Type Leaded Metal Film | ||
Tolerance ± 1% | ||
Packaging Ammo | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series MFS | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.3mm | ||
Length 6.3mm | ||
Standards/Approvals EU, UL | ||
Diameter 2.3mm | ||
Height 2.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Metal Film Resistors 0.25W - 1.0W
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Related links
- KOA 33 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A33R0F
- KOA 4.7 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A4701F
- KOA 30 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A3002F
- KOA 330 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A3300F
- KOA 1.8 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1801F
- KOA 2.2 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A2201F
- KOA 560 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A5600F
- KOA 510 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A5103F
