KOA 510 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A5100F

Get a bulk buy discount

Add 500 more to save PHP368.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP1,227.60

(exc. VAT)

PHP1,374.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450PHP24.552PHP1,227.60-
500 - 1950PHP23.816PHP1,190.80PHP368.00
2000 - 9950PHP23.101PHP1,155.05PHP2,902.00
10000 +PHP22.409PHP1,120.45PHP21,430.00

*price indicative

RS Stock No.:
124-2855
Mfr. Part No.:
MFS1/2CCT52A5100F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

510Ω

Resistor Type

Leaded Metal Film

Power Rating

0.5W

Packaging

Ammo

Tolerance ±

1%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

MFS

Automotive Standard

AEC-Q200

Lead Pitch Radial

28mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EU, UL

Diameter

2.3mm

Width

2.3mm

Length

6.3mm

Height

2.3mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
JP

Metal Film Resistor 0.5 W 1%, MFS1/2 Series


The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Metal Film Resistors 0.25W - 1.0W


Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy