KOA 150 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1500F
- RS Stock No.:
- 124-2845
- Mfr. Part No.:
- MFS1/2CCT52A1500F
- Manufacturer:
- KOA
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP1,227.60
(exc. VAT)
PHP1,374.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 16, 2026
- Plus 800 unit(s) shipping from November 23, 2026
- Plus 450 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | PHP24.552 | PHP1,227.60 | - |
| 500 - 1950 | PHP23.816 | PHP1,190.80 | 2% |
| 2000 - 9950 | PHP23.101 | PHP1,155.05 | 5% |
| 10000 + | PHP22.409 | PHP1,120.45 | 8% |
*price indicative
- RS Stock No.:
- 124-2845
- Mfr. Part No.:
- MFS1/2CCT52A1500F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 150Ω | |
| Product Type | Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | Leaded Metal Film | |
| Packaging | Ammo | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | MFS | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.3mm | |
| Height | 2.3mm | |
| Length | 6.3mm | |
| Width | 2.3mm | |
| Standards/Approvals | EU, UL | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 150Ω | ||
Product Type Resistor | ||
Power Rating 0.5W | ||
Resistor Type Leaded Metal Film | ||
Packaging Ammo | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series MFS | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.3mm | ||
Height 2.3mm | ||
Length 6.3mm | ||
Width 2.3mm | ||
Standards/Approvals EU, UL | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Metal Film Resistors 0.25W - 1.0W
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Related links
- KOA 820 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A8200F
- KOA 3.3 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A3301F
- KOA 4.7 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A4701F
- KOA 33 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A33R0F
- KOA 22 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A2202F
- KOA 15 kΩ Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A1502F
- KOA 10 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A10R0F
- KOA 15 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A15R0F
