KOA 68 Ω Metal Film Resistor 0.5 W 1 % MFS1/2CCT52A68R0F

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP1,227.60

(exc. VAT)

PHP1,374.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450PHP24.552PHP1,227.60-
500 - 1950PHP23.939PHP1,196.952%
2000 - 9950PHP23.341PHP1,167.054%
10000 +PHP22.757PHP1,137.857%

*price indicative

RS Stock No.:
124-2840
Mfr. Part No.:
MFS1/2CCT52A68R0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

68Ω

Resistor Type

Leaded Metal Film

Power Rating

0.5W

Packaging

Ammo

Tolerance ±

1%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

MFS

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Height

2.3mm

Length

6.3mm

Standards/Approvals

EU, UL

Width

2.3mm

Diameter

2.3mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
JP

Metal Film Resistor 0.5 W 1%, MFS1/2 Series


The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Metal Film Resistors 0.25W - 1.0W


Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy