KOA 470 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A474J
- RS Stock No.:
- 124-2812
- Mfr. Part No.:
- CFS1/2CT52A474J
- Manufacturer:
- KOA
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP255.80
(exc. VAT)
PHP286.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
- Plus 1,050 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | PHP5.116 | PHP255.80 | - |
| 500 - 1950 | PHP4.963 | PHP248.15 | 2% |
| 2000 - 9950 | PHP4.814 | PHP240.70 | 5% |
| 10000 + | PHP4.67 | PHP233.50 | 8% |
*price indicative
- RS Stock No.:
- 124-2812
- Mfr. Part No.:
- CFS1/2CT52A474J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 470kΩ | |
| Resistor Type | Carbon Film Leaded | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Series | CF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 20mm | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.85mm | |
| Standards/Approvals | EU | |
| Width | 2.85mm | |
| Length | 6.3mm | |
| Height | 2.85mm | |
| Temperature Coefficient | -700 → 0 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 470kΩ | ||
Resistor Type Carbon Film Leaded | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Packaging Ammo | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Series CF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 20mm | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.85mm | ||
Standards/Approvals EU | ||
Width 2.85mm | ||
Length 6.3mm | ||
Height 2.85mm | ||
Temperature Coefficient -700 → 0 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series
The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- KOA 470 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A471J
- KOA 1 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A102J
- KOA 2 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A202J
- KOA 150 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A154J
- KOA 2.7 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A272J
- KOA 1.5 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A152J
- KOA 220 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A221J
- KOA 2.2 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A222J
