KOA 3.3 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A332J
- RS Stock No.:
- 124-2776
- Mfr. Part No.:
- CFS1/2CT52A332J
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP294.20
(exc. VAT)
PHP329.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | PHP5.884 | PHP294.20 |
| 500 - 1950 | PHP5.707 | PHP285.35 |
| 2000 - 9950 | PHP5.536 | PHP276.80 |
| 10000 + | PHP5.37 | PHP268.50 |
*price indicative
- RS Stock No.:
- 124-2776
- Mfr. Part No.:
- CFS1/2CT52A332J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 3.3kΩ | |
| Power Rating | 0.5W | |
| Resistor Type | Carbon Film Leaded | |
| Tolerance ± | 5% | |
| Packaging | Ammo | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Series | CF | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Lead Pitch Radial | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.85mm | |
| Standards/Approvals | EU | |
| Height | 2.85mm | |
| Diameter | 2.85mm | |
| Length | 6.3mm | |
| Temperature Coefficient | -450 → +350 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 3.3kΩ | ||
Power Rating 0.5W | ||
Resistor Type Carbon Film Leaded | ||
Tolerance ± 5% | ||
Packaging Ammo | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Series CF | ||
Automotive Standard No | ||
Pin Count 2 | ||
Lead Pitch Radial 20mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.85mm | ||
Standards/Approvals EU | ||
Height 2.85mm | ||
Diameter 2.85mm | ||
Length 6.3mm | ||
Temperature Coefficient -450 → +350 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series
The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- KOA 1.5 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A152J
- KOA 1 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A102J
- KOA 2 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A202J
- KOA 2.7 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A272J
- KOA 4.7 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A472J
- KOA 300 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A301J
- KOA 510 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A511J
- KOA 5.6 kΩ Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A562J
