Bourns 20 kΩ Thick Film Fixed Resistor 100 W 1 % PF2472-20KF1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP901.75

(exc. VAT)

PHP1,009.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP901.75

*price indicative

RS Stock No.:
938-941
Mfr. Part No.:
PF2472-20KF1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Fixed Resistor

Resistance

20kΩ

Power Rating

100W

Resistor Type

Power

Packaging

Tube

Tolerance ±

1%

Axial/Radial

Radial

Voltage

700V

Technology

Thick Film

Series

PF2472

Automotive Standard

No

Package/Case

TO-247

Pin Count

2

Lead Pitch Radial

10.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

16mm

Height

34.5mm

Standards/Approvals

RoHS Compliant

Width

4.8mm

Temperature Coefficient

±200 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
MX
The Bourns high-performance power resistor designed for critical applications, ensuring reliability and efficiency in high-temperature environments. This component excels in Pulse handling and is suitable for various demanding electrical tasks.

Low inductance

High stability film resistance elements

Excellent Pulse handling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy