Arcol Ohmite 50 Ω Resistive Fixed Resistor 10 W 5 % 20J50RE
- RS Stock No.:
- 760-490
- Mfr. Part No.:
- 20J50RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP3,078.65
(exc. VAT)
PHP3,448.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP123.146 | PHP3,078.65 |
*price indicative
- RS Stock No.:
- 760-490
- Mfr. Part No.:
- 20J50RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Wirewound | |
| Power Rating | 10W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 720V | |
| Technology | Resistive | |
| Series | 20 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Height | 47.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 47.2mm | |
| Diameter | 10mm | |
| Temperature Coefficient | ±30 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Wirewound | ||
Power Rating 10W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 720V | ||
Technology Resistive | ||
Series 20 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Height 47.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 47.2mm | ||
Diameter 10mm | ||
Temperature Coefficient ±30 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Terminal resistor is a robust component designed for industrial applications where reliability and durability are essential. It features a rugged, flame-resistant, lead-free vitreous enamel coating that withstands high humidity and temperature cycling.
Provides all welded construction for enhanced durability
Includes flame-resistant lead-free vitreous enamel for safety
Supports reliable performance in industrial applications
Maintains stable operation under thermal and mechanical stress
Related links
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 10 W 5 % 20J50RE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 10 W 5 % 40J25RE
- Arcol Ohmite 50 kΩ Wirewound Resistor 10 W 5 % 20J50KE
- Arcol Ohmite 502BA272KDG2, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502BA253KDG2, 2.5 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502BA103KDG2, 10 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Yageo 1 kΩ Cement Through Hole Fixed Resistor 10 W 5 %
- Yageo 1.5 kΩ Cement Through Hole Fixed Resistor 10 W 5 %
