Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1.5 W 5 % SM104031005JE
- RS Stock No.:
- 760-435
- Mfr. Part No.:
- SM104031005JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP32,308.20
(exc. VAT)
PHP36,185.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP323.082 | PHP32,308.20 |
*price indicative
- RS Stock No.:
- 760-435
- Mfr. Part No.:
- SM104031005JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.01GΩ | |
| Power Rating | 1.5W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 5% | |
| Voltage | 10kV | |
| Axial/Radial | Radial | |
| Technology | Resistive | |
| Series | Slim-Mox | |
| Automotive Standard | No | |
| Package/Case | Planar | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 22.86mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 110°C | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 27.43mm | |
| Height | 8.64mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 813μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.01GΩ | ||
Power Rating 1.5W | ||
Resistor Type Thick Film | ||
Tolerance ± 5% | ||
Voltage 10kV | ||
Axial/Radial Radial | ||
Technology Resistive | ||
Series Slim-Mox | ||
Automotive Standard No | ||
Package/Case Planar | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 22.86mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 110°C | ||
Width 2.54mm | ||
Standards/Approvals RoHS Compliant | ||
Length 27.43mm | ||
Height 8.64mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 813μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film resistor is engineered for applications requiring stable, low-noise performance in sensitive electronic circuits. It features a non-inductive design to minimize interference and radial terminals for easy through-hole mounting.
Provides low resistor noise for clean signal performance
Uses non inductive design to minimize interference
Supports radial terminals for easy through-hole mounting
RoHS compliant for environmentally responsible use
Related links
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1.5 W 5 % SM104031005JE
- Arcol Ohmite 0.03 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104033005FE
- Arcol Ohmite 0.004 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104034004FE
- Arcol Ohmite 0.05 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104035005FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1 W 5 % SM102031005JE
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 5 W - FCSL110R005FER
- Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET
- RS PRO 5 GΩ Thick Film Resistor 1.5 W 5 %
