Arcol Ohmite 200 kΩ Resistive Fixed Resistor 2.5 W 1 % SM108032003FE
- RS Stock No.:
- 760-118
- Mfr. Part No.:
- SM108032003FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP3,477.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP23,168.95
(exc. VAT)
PHP25,949.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP463.379 | PHP23,168.95 | - |
| 250 + | PHP449.47 | PHP22,473.50 | PHP3,477.25 |
*price indicative
- RS Stock No.:
- 760-118
- Mfr. Part No.:
- SM108032003FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 200kΩ | |
| Resistor Type | Thick Film | |
| Power Rating | 2.5W | |
| Tolerance ± | 1% | |
| Voltage | 20kV | |
| Axial/Radial | Radial | |
| Technology | Resistive | |
| Series | Slim-Mox | |
| Automotive Standard | No | |
| Package/Case | Planar | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 48.26mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.54mm | |
| Length | 52.83mm | |
| Height | 8.64mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 813μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 200kΩ | ||
Resistor Type Thick Film | ||
Power Rating 2.5W | ||
Tolerance ± 1% | ||
Voltage 20kV | ||
Axial/Radial Radial | ||
Technology Resistive | ||
Series Slim-Mox | ||
Automotive Standard No | ||
Package/Case Planar | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 48.26mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS Compliant | ||
Width 2.54mm | ||
Length 52.83mm | ||
Height 8.64mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 813μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film resistor is engineered for applications requiring stable, low-noise performance in sensitive electronic circuits. It features a non-inductive design to minimize interference and radial terminals for easy through-hole mounting.
Provides low resistor noise for clean signal performance
Uses non inductive design to minimize interference
Supports radial terminals for easy through-hole mounting
RoHS compliant for environmentally responsible use
Related links
- Arcol Ohmite 200 kΩ Resistive Fixed Resistor 2.5 W 1 % SM108032003FE
- Arcol Ohmite 0.2 GΩ Resistive Fixed Resistor 2.5 W 1 % SM108032006FE
- Arcol Ohmite 2000 kΩ Resistive Fixed Resistor 2.5 W 1 % SM108032004FE
- Arcol Ohmite 5 GΩ Thick Film Precision Resistor 2.5 W 1 % SM108035007FE
- Arcol Ohmite 10 mΩ Thick Film Resistor 2.5 W 1 % SM108031005FE
- Arcol Ohmite 500 kΩ Thick Film Resistor 2.5 W 1 % SM108035003FE
- Arcol Ohmite 50 MΩ Thick Film Precision Resistor 2.5 W 1 % SM108035005FE
- Arcol Ohmite 100 MΩ Thick Film Precision Resistor 2.5 W 1 % SM108031006FE
