Arcol Ohmite 0.004 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104034004FE

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP938.63

(exc. VAT)

PHP1,051.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP469.315PHP938.63-
20 +PHP380.34PHP760.6818%

*price indicative

RS Stock No.:
760-115
Mfr. Part No.:
SM104034004FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.004GΩ

Power Rating

1.5W

Resistor Type

Thick Film

Tolerance ±

1%

Voltage

10kV

Axial/Radial

Radial

Technology

Resistive

Series

Slim-Mox

Automotive Standard

No

Package/Case

Planar

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

22.86mm

Maximum Operating Temperature

110°C

Width

2.54mm

Standards/Approvals

RoHS Compliant

Length

27.43mm

Height

8.64mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

813μm

COO (Country of Origin):
MX
The Arcol Ohmite Precision thick film resistor is engineered for applications requiring stable, low-noise performance in sensitive electronic circuits. It features a non-inductive design to minimize interference and radial terminals for easy through-hole mounting.

Provides low resistor noise for clean signal performance

Uses non inductive design to minimize interference

Supports radial terminals for easy through-hole mounting

RoHS compliant for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy