RS PRO 150 Ω Ceramic Resistor 1 W 5 %
- RS Stock No.:
- 715-699
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP200.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP125.30
(exc. VAT)
PHP140.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from November 23, 2026
- Plus 2,000 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | PHP1.253 | PHP125.30 | - |
| 1000 - 2400 | PHP1.053 | PHP105.30 | PHP200.00 |
| 2500 - 9900 | PHP0.774 | PHP77.40 | PHP1,197.50 |
| 10000 - 49900 | PHP0.687 | PHP68.70 | PHP5,660.00 |
| 50000 + | PHP0.505 | PHP50.50 | PHP37,400.00 |
*price indicative
- RS Stock No.:
- 715-699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150Ω | |
| Product Type | Resistor | |
| Resistor Type | Carbon Film Leaded | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | RS PRO | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.2mm | |
| Length | 9mm | |
| Temperature Coefficient | 350 ppm | |
| Lead Diameter | 580μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Product Type Resistor | ||
Resistor Type Carbon Film Leaded | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series RS PRO | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.2mm | ||
Length 9mm | ||
Temperature Coefficient 350 ppm | ||
Lead Diameter 580μm | ||
The RS PRO Carbon Film Leaded Resistor telecommunication medical equipment is manufactured in compliance with the IEC 60115-1 standard specification to ensure dependable electrical performance.
General purpose lead-type resistors
Automatic insertion is applicable
