RS PRO 220 Ω Ceramic Resistor 0.25 W 5 %

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 50%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP150.50

(exc. VAT)

PHP168.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from November 23, 2026
  • Plus 10,000 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 900PHP1.505PHP150.50-
1000 - 2400PHP0.739PHP73.9050%
2500 - 9900PHP0.261PHP26.1082%
10000 +PHP0.252PHP25.2083%

*price indicative

RS Stock No.:
715-697
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

220Ω

Product Type

Resistor

Resistor Type

Carbon Film Leaded

Power Rating

0.25W

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

150V

Technology

Ceramic

Series

RS PRO

Automotive Standard

AEC-Q200

Package/Case

0318

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

1.8mm

Length

3.4mm

Temperature Coefficient

350 ppm

Lead Diameter

410μm

The RS PRO Carbon Film Leaded Resistor telecommunication medical equipment is manufactured in compliance with the IEC 60115-1 standard specification to ensure dependable electrical performance.

General purpose lead-type resistors

Automatic insertion is applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy