Rhopoint 1 mΩ Through Hole Fixed Resistor
- RS Stock No.:
- 639-028
- Mfr. Part No.:
- WAK-Z-R001-1.0
- Manufacturer:
- Rhopoint
This image is representative of the product range
Subtotal (1 reel of 6250 units)*
PHP362,418.75
(exc. VAT)
PHP405,906.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 6250 + | PHP57.987 | PHP362,418.75 |
*price indicative
- RS Stock No.:
- 639-028
- Mfr. Part No.:
- WAK-Z-R001-1.0
- Manufacturer:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 1mΩ | |
| Automotive Standard | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 1mΩ | ||
Automotive Standard No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint 1 mΩ Through Hole Fixed Resistor WAK-Z-R001-1.0
- Rhopoint 1 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R001-F1-1.0
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- Isabellenhutte BVN 1 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-M-R001-1.0
- Isabellenhutte BVT 1 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R001-1.0
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte BVR 1 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-M-R001-1.0
- Isabellenhutte BVR 1 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 5 W - BVR-I-R001-1.0
