Vishay 680 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041436800J4A000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP100.50

(exc. VAT)

PHP112.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 347 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP100.50
25 - 99PHP85.97
100 - 499PHP62.96
500 - 999PHP44.80
1000 +PHP43.58

*price indicative

RS Stock No.:
607-604
Distrelec Article No.:
160-24-815
Mfr. Part No.:
G22041436800J4A000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Fixed Resistor

Resistance

680Ω

Power Rating

4W

Resistor Type

Wirewound

Tolerance ±

5%

Voltage

200V

Axial/Radial

Axial

Technology

Wirewound

Series

G200

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Length

13mm

Diameter

5.7mm

Width

53mm

Standards/Approvals

REACH, CECC 40201-801, GADSL, RoHS, ELV, IEC 62474, WEEE

Temperature Coefficient

100 to 180 ppm/K

Lead Diameter

0.8mm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy