Vishay 470 Ω Thick Film Resistor 150 W LTO150H470R0JTE3
- RS Stock No.:
- 444-724
- Mfr. Part No.:
- LTO150H470R0JTE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP938.73
(exc. VAT)
PHP1,051.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP938.73 | - |
| 5 + | PHP910.13 | 3% |
*price indicative
- RS Stock No.:
- 444-724
- Mfr. Part No.:
- LTO150H470R0JTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Power Rating | 150W | |
| Resistor Type | Non-Inductive | |
| Packaging | Tube of 30 units | |
| Voltage | 50V | |
| Technology | Thick Film | |
| Series | LTO | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | TO-247 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 35.2mm | |
| Length | 15.76mm | |
| Width | 5mm | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-5, UL 94 V-0 | |
| Temperature Coefficient | 200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Power Rating 150W | ||
Resistor Type Non-Inductive | ||
Packaging Tube of 30 units | ||
Voltage 50V | ||
Technology Thick Film | ||
Series LTO | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-247 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 35.2mm | ||
Length 15.76mm | ||
Width 5mm | ||
Standards/Approvals EN 45545-2, IEC 60695-11-5, UL 94 V-0 | ||
Temperature Coefficient 200 ppm/°C | ||
- COO (Country of Origin):
- CZ
The Vishay Clip Mount Power Resistor is an extension of the LTO series, designed for direct contact with a heatsink and secured using a clip. This unique design allows it to absorb 30% more energy than the standard LTO 150. It features molded mechanical protection, a thick film resistive element on an alumina substrate, and tinned copper connections. The operating temperature range is -55 °C to +175 °C, making it Ideal for high-performance applications.
150 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range
Non inductive
TO-247 package which is Compact and easy to mount
Designed for clip mounting
UL 94 V-0 material used
Related links
- Vishay 2.2 Ω Thick Film Resistor 150 W 5 % LTO150F2R200JTE3
- Vishay 220 Ω Thick Film Resistor 150 W LTO150H220R0JTE3
- Vishay 2.2 kΩ Thick Film Resistor 150 W 5 % LTO150F22000JTE3
- Vishay 47 Ω Thick Film Resistor 150 W LTO150H47R00JTE3
- Vishay 10 Ω Thick Film Resistor 150 W LTO150H10R00JTE3
- Vishay 1 Ω Thick Film Resistor 150 W LTO150H1R000JTE3
- Vishay 22 Ω Thick Film Resistor 150 W LTO150H22R00JTE3
- Vishay 100 Ω Thick Film Resistor 150 W LTO150H100R0JTE3
